This 4-output AC/DC power supply from Super Micro Computer provides 5V, 12V, -12V, and 3.3V outputs with maximum currents of 18A, 31A, 0.5A, and 15A respectively. It has a maximum output power of 330W and is designed for general applications. The power supply is not configurable and does not have a medical application or power indicator. It is a fixed output type with a maximum input current of 4.5A.
Super Micro Computer PWS-333-1H technical specifications.
| Number of Outputs | 4 |
| Output Voltage | 5|12|-12|3.3V |
| Maximum Output Current | 18|31|0.5|15A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 330W |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 4.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Super Micro Computer PWS-333-1H to view detailed technical specifications.
No datasheet is available for this part.