This 4-output AC/DC power supply from Super Micro Computer provides four distinct output voltages: 5V, 12V, -12V, and 3.3V. Each output can deliver a maximum current of 20mA, 32.5mA, 0.5mA, or 20mA, respectively. The supply has a maximum output power of 360W and is designed for general use, with no medical application or configurable settings. It does not feature a power indicator and has a fixed output type. The input current is limited to 4.8A.
Super Micro Computer PWS-361-1H technical specifications.
| Number of Outputs | 4 |
| Output Voltage | 5|12|-12|3.3V |
| Maximum Output Current | 20|32.5|0.5|20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 360W |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 4.8A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Super Micro Computer PWS-361-1H to view detailed technical specifications.
No datasheet is available for this part.