The PWS-504P-1R is an AC/DC power supply with a single output voltage of 12V and a maximum output current of 42mA. It has a maximum output power of 500W and an efficiency of 94% typical. The supply operates within a temperature range of 0 to 50 degrees Celsius. It is not configurable and is not intended for medical applications. The output type is fixed and the input/output type is AC/DC. The power supply has a ripple and noise of 120mV.
Super Micro Computer PWS-504P-1R technical specifications.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 42A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 500W |
| Efficiency | 94(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 9A |
| Ripple & Noise | 120mV |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Super Micro Computer PWS-504P-1R to view detailed technical specifications.
No datasheet is available for this part.