The PWS-562-1H20 is a 4-output AC/DC power supply from Super Micro Computer. It provides four output voltages: 5V, 12V, -12V, and 3.3V, with maximum output currents of 15A, 46.5A, 0.5A, and 15A respectively. The supply is rated for a maximum output power of 560mW and is designed for AC/DC input/output type applications. It is not configurable and is not intended for medical use. The PWS-562-1H20 is a general-purpose AC/DC power supply.
Super Micro Computer PWS-562-1H20 technical specifications.
| Number of Outputs | 4 |
| Output Voltage | 5|12|-12|3.3V |
| Maximum Output Current | 15|46.5|0.5|15A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 560W |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 6.5A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Super Micro Computer PWS-562-1H20 to view detailed technical specifications.
No datasheet is available for this part.