The PWS-605P-1H is an enclosed, switching AC/DC power supply with four outputs. It provides 5V, 12V, -12V, and 3.3V outputs with maximum currents of 18A, 49A, 0.5A, and 15A, respectively. The supply has a maximum output power of 600W and an input current of up to 7.5A. It is not configurable and does not have a medical application. The power supply is designed for general use and has an IEC male input connector.
Super Micro Computer PWS-605P-1H technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 5|12|-12|3.3V |
| Maximum Output Current | 18|49|0.5|15A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 600W |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Super Micro Computer PWS-605P-1H to view detailed technical specifications.
No datasheet is available for this part.