Super Micro Computer PWS-801-1R technical specifications.
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 12|5|3.3|-12V |
| Maximum Output Current | 66|30|24|0.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 800W |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Super Micro Computer PWS-801-1R to view detailed technical specifications.
No datasheet is available for this part.