Super Micro Computer PWS-902-1R technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Output Power | 900W |
| Input/Output Type | DC/DC |
| Output Type | Fixed |
| Switching Regulator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Super Micro Computer PWS-902-1R to view detailed technical specifications.
No datasheet is available for this part.