The PWS-982P-1R is a dual-output AC/DC power supply with a maximum output voltage of 12V and a maximum output current of 70mA or 81mA per channel. It has a maximum output power of 980W and an efficiency of 94%. The supply is not configurable and does not have a medical application or power indicator. It is a fixed-output power supply with a maximum input current of 11.5A.
Super Micro Computer PWS-982P-1R technical specifications.
| Number of Outputs | 2 |
| Output Voltage | 12|12V |
| Maximum Output Current | 70|81A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 980W |
| Efficiency | 94% |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 11.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Super Micro Computer PWS-982P-1R to view detailed technical specifications.
No datasheet is available for this part.