Super Micro Computer SBE-714E-R42 technical specifications.
| Product Length (Metric) (mm) | 736.6 |
| Product Width (Metric) (mm) | 469.9 |
| Product Height (Metric) (mm) | 307.34 |
| Category | Enclosure |
| Door Type | Doorless |
| Subcategory | Chassis Enclosure |
| Cage Code | 3VMS9 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Super Micro Computer SBE-714E-R42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.