Superior Electric 216CU-2 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 480V |
| Secondary Side Voltage | 480V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Primary Frequency | 50/60Hz |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Superior Electric 216CU-2 to view detailed technical specifications.
No datasheet is available for this part.