N-channel JFET for small signal applications. Features a 350V breakdown voltage and a continuous drain current of 0.072A. This silicon transistor utilizes a metal-oxide semiconductor field-effect transistor (MOSFET) structure within a single element. Packaged in a TO-236AB (SOT-23) configuration with three terminals, it operates up to a maximum temperature of 150°C.
Supertex DN3135K1-G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Supertex DN3135K1-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.