N-Channel Silicon Metal-Oxide Semiconductor Field-Effect Transistor designed for power applications. Features a continuous drain current of 0.36A and a drain-source voltage rating of 250V. Offers a low on-resistance of 6 ohms. This single-element transistor is housed in a TO-243AA package with 3 terminals.
Supertex DN3525N8-G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-243AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Supertex DN3525N8-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.