Industrial temperature grade, CMOS buffer or inverter based MOSFET driver with 8 terminals. Features a PDSO8 (SOIC-8) package with dimensions of 3.9mm width and 4.9mm length. Operates across a temperature range of -40°C to 85°C, offering a single function for driving MOSFETs.
Supertex HT0740LG-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Supertex HT0740LG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.