The HV20220PJ-G is a 28-pin quad multiplexer from Supertex, operating within a commercial temperature range of 0 to 70 degrees Celsius. It can handle supply voltages between 4.5V and 13.2V, with a nominal voltage of 5V. This device features 8 channels and 1 function, packaged in a QCCJ format.
Supertex HV20220PJ-G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Supertex HV20220PJ-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.