The HV20822FG-G is a dual 8-channel multiplexer from Supertex, packaged in a 48-pin LFQFP. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device requires a supply voltage between 4.75 and 12.6 volts. It features 48 terminals in a quad terminal position and measures 7mm in width and length.
Supertex HV20822FG-G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Supertex HV20822FG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.