The HV2701FG-G is a commercial-grade, quad channel logic demultiplexer from Supertex. It operates over a temperature range of 0 to 70°C and is powered by a supply voltage between 3.3 and 5.5 volts. The device features 48 terminals in a quad flat package (QFP) with a 7mm x 7mm footprint. It is designed for use in a variety of logic IC applications.
Supertex HV2701FG-G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Supertex HV2701FG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.