The HV5222PJ is an industrial-grade display driver IC from Supertex, operating within a temperature range of -40°C to 85°C. This EL display driver features a 44-pin QCCJ package and supports a nominal supply voltage of 12V. The device has a maximum frequency of 8 MHz. It is designed for industrial applications and is available in a 44-pin QCCJ package.
Supertex HV5222PJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Interface IC Type | EL DISPLAY DRIVER |
| fmax-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Supertex HV5222PJ to view detailed technical specifications.
No datasheet is available for this part.