Analog circuit IC with one function, housed in an 8-terminal PDSO8 package measuring 3 x 3 mm with a 1.10 mm height and 0.65 mm pitch. Features a supply voltage range from 8 V to 450 V. Operates across an industrial temperature range of -40°C to 85°C. Package conforms to JEDEC S-PDSO-G8 standard.
Supertex HV7802MG-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 450 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Supertex HV7802MG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.