CMOS EL Display Driver IC featuring a single segment output. Operating across a temperature range of -25°C to 85°C, this interface IC supports a supply voltage from 2V to 9.5V with a nominal 3V. Packaged in an 8-terminal SOIC (PDSO8) with a 1.27mm pitch, its dimensions are 4.9mm length and 3.9mm width.
Supertex HV823LG-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 9.5 |
| Interface IC Type | EL DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Supertex HV823LG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.