EL Display Driver IC, 1-segment operation, housed in an 8-terminal MSOP-8 package (JEDEC S-PDSO-G8). Features a supply voltage range of 1.8V to 6.5V, with a nominal 3V. Operates across a temperature range of -25°C to 85°C. This interface IC is designed for driving EL displays.
Supertex HV833MG-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 6.5 |
| Interface IC Type | EL DISPLAY DRIVER |
| fmax-Min | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Supertex HV833MG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.