Small Signal Field-Effect Transistor, 0.03A I(D), 500V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA, TO-243, 3 PIN
Supertex LND150N8 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-243AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Supertex LND150N8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.