N-channel silicon JFET featuring a single element and 3 terminals. This small signal field-effect transistor offers a drain current of 0.03A and a maximum operating voltage of 500V. Packaged in a TO-243AA (TO-243) configuration, it operates up to 150°C.
Supertex LND150N8-G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-243AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Supertex LND150N8-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.