Adjustable positive linear voltage regulator IC with a wide output voltage range from 1.2V to 440V. Features a maximum output current of 0.01A and a nominal dropout voltage of 12V. Operates across a temperature range of -40°C to 85°C (ambient) and -40°C to 125°C (junction). Housed in a 3-terminal TO-243AA (SOT-89) package with a JEDEC code of R-PSSO-F3.
Supertex LR8N8-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.45 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 440 |
| Output Current1-Max | 0.01 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Supertex LR8N8-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.