P-channel power MOSFET featuring 100V drain-source voltage and 0.48A continuous drain current. This single-element silicon device offers a low on-resistance of 3.5 ohms. Encased in a TO-243AA package, it has 3 terminals and a maximum operating temperature of 150°C.
Supertex TP2510N8-G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-243AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Supertex TP2510N8-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.