P-channel silicon Metal-Oxide-Semiconductor Field-Effect Transistor (MOSFET) designed for power applications. Features a continuous drain current (I(D)) of 0.125A and a drain-source voltage (V(DS)) of 400V. Offers a low on-resistance of 30 ohms. Encased in a TO-243AA package with 3 terminals, suitable for operation up to a maximum temperature of 150°C.
Supertex TP2540N8-G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-243AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Supertex TP2540N8-G to view detailed technical specifications.
No datasheet is available for this part.