P-channel JFET with 100V breakdown voltage and 0.12A drain current. Features a single silicon element in a TO-236AB package. This 3-terminal device offers a maximum operating temperature of 150°C.
Supertex VP2110K1-G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Supertex VP2110K1-G to view detailed technical specifications.
No datasheet is available for this part.