Superworld Electronics L201610R82M-10 technical specifications.
| Type | Power Chip |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.16(Typ)Ohm |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 0806 |
| Product Length | 2.3mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Superworld Electronics L201610R82M-10 to view detailed technical specifications.
No datasheet is available for this part.