The L812HW-2R2MF is a shielded wirewound inductor from Superworld Electronics. It has an inductance of 2.2uH with a tolerance of 20% and a maximum DC current rating of 8A. The inductor's maximum DC resistance is 0.02 ohms and it has a minimum quality factor of 15. It measures 7.8mm in length, 3.2mm in height, and 7mm in depth. The operating temperature range is from -55C to 125C.
Superworld Electronics L812HW-2R2MF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8(Typ)A |
| Maximum Saturation Current | 12(Typ)A |
| Max DC Resistance | 0.02Ohm |
| Minimum Quality Factor | 15 |
| Product Length | 7.8mm |
| Height | 3.2mm |
| Product Depth | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Superworld Electronics L812HW-2R2MF to view detailed technical specifications.
No datasheet is available for this part.