This ferrite wirewound inductor has a 12uH inductance rating with a 20% tolerance, tested at 1KHz. It can handle a maximum DC current of 5.2A and a maximum saturation current of 4.9A. The inductor has a maximum DC resistance of 0.0243 ohms. It measures 12.8mm in length, 8mm in height, and 12.8mm in depth. Operating temperature range is from -40°C to 125°C.
Superworld Electronics SDB1207120MZF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5.2A |
| Maximum Saturation Current | 4.9A |
| Max DC Resistance | 0.0243Ohm |
| Product Length | 12.8mm |
| Height | 8mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Superworld Electronics SDB1207120MZF to view detailed technical specifications.
No datasheet is available for this part.