Superworld Electronics SDB1207121LZF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.8A |
| Maximum Saturation Current | 1.6A |
| Max DC Resistance | 0.25Ohm |
| Product Length | 12.8mm |
| Height | 8mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Superworld Electronics SDB1207121LZF to view detailed technical specifications.
No datasheet is available for this part.