The SDB12071R2YZF is a power inductor from Superworld Electronics with a wirewound ferrite core. It has an inductance of 1.2uH and a tolerance of 30%. The inductor can handle a maximum DC current of 8.9A and a maximum saturation current of 9.8A. The maximum DC resistance is 0.007 ohms. The inductor measures 12.8mm in length and 8mm in height, with a product depth of 12.8mm. It operates within a temperature range of -40°C to 125°C.
Superworld Electronics SDB12071R2YZF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.9A |
| Maximum Saturation Current | 9.8A |
| Max DC Resistance | 0.007Ohm |
| Product Length | 12.8mm |
| Height | 8mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Superworld Electronics SDB12071R2YZF to view detailed technical specifications.
No datasheet is available for this part.