This ferrite wirewound inductor has a nominal inductance of 39 microhenries with a tolerance of 20%. It can handle a maximum DC current of 3.2 amps and a maximum saturation current of 2.75 amps. The inductor's maximum DC resistance is 0.0729 ohms. It measures 12.8mm in length and 8mm in height, with a product depth of 12.8mm. The operating temperature range is from -40°C to 125°C.
Superworld Electronics SDB1207390MZF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.2A |
| Maximum Saturation Current | 2.75A |
| Max DC Resistance | 0.0729Ohm |
| Product Length | 12.8mm |
| Height | 8mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Superworld Electronics SDB1207390MZF to view detailed technical specifications.
No datasheet is available for this part.