Low Profile Power Inductor
Superworld Electronics SPS4018BM3R3MF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.055(Typ)Ohm |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.8mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Superworld Electronics SPS4018BM3R3MF to view detailed technical specifications.
No datasheet is available for this part.