Superworld Electronics SPS50203R9YXF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 3.9uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.3A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.074(Typ)Ohm |
| Case Size | 2020 |
| Product Length | 5.15mm |
| Height | 2mm |
| Product Depth | 5.15mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Superworld Electronics SPS50203R9YXF to view detailed technical specifications.
No datasheet is available for this part.