The SPS6045N3R6YF is a surface mount wirewound inductor with an inductance of 3.6uH and a tolerance of 30%. It operates at a maximum DC current of 4.3A and has a typical temperature rise of 40C. The inductor's inductance decreases by 30% at its maximum saturation current of 6.9A. It has a maximum DC resistance of 0.0225 ohms and is available in a 2424 case size with dimensions of 6.3mm in length, 4.5mm in height, and 6.3mm in depth. The SPS6045N3R6YF is designed to operate over a temperature range of -40C to 125C.
Superworld Electronics SPS6045N3R6YF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 3.6uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 4.3A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 6.9A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0225(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 4.5mm |
| Product Depth | 6.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Superworld Electronics SPS6045N3R6YF to view detailed technical specifications.
No datasheet is available for this part.