Low Profile Power Inductor
Superworld Electronics SPS6045N6R3MF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 6.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 5.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.033(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 4.5mm |
| Product Depth | 6.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Superworld Electronics SPS6045N6R3MF to view detailed technical specifications.
No datasheet is available for this part.