The Z2K121-RL-10 is a ferrite bead from Superworld Electronics with a maximum DC current of 2A and impedance of 120. It has a case size of 0603 and a tolerance of 25%. The bead operates between -40°C and 125°C and is suitable for use in high-frequency applications.
Superworld Electronics Z2K121-RL-10 technical specifications.
| Maximum DC Current | 2A |
| Type | Multi-Layer |
| Impedance | 120Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Superworld Electronics Z2K121-RL-10 to view detailed technical specifications.
No datasheet is available for this part.