The Z3K221-RL-10 is a ferrite bead from Superworld Electronics with a maximum DC current rating of 2A. It features a multi-layer design with an impedance of 220 and a tolerance of 25%. The bead is packaged in an 0805 case size and has a maximum operating temperature range of -40 to 125 degrees Celsius.
Superworld Electronics Z3K221-RL-10 technical specifications.
| Maximum DC Current | 2A |
| Type | Multi-Layer |
| Impedance | 220Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Superworld Electronics Z3K221-RL-10 to view detailed technical specifications.
No datasheet is available for this part.