Superworld Electronics Z4H102-RC-10 technical specifications.
| Type | Chip |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Superworld Electronics Z4H102-RC-10 to view detailed technical specifications.
No datasheet is available for this part.