The Z4K500-RN-10 is a 1206 multi-layer high current ferrite bead with an impedance of 50 and a tolerance of 25%. It operates within a temperature range of -40°C to 125°C. The bead has a maximum DC resistance of 0.04 and a maximum DC current of 3. It is designed for use in high-frequency applications, with a test frequency of 100M.
Superworld Electronics Z4K500-RN-10 technical specifications.
| Maximum DC Current | 3A |
| Type | Multi-Layer High Current |
| Impedance | 50Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.04Ohm |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Superworld Electronics Z4K500-RN-10 to view detailed technical specifications.
No datasheet is available for this part.