The Z4K601-RD-10 is a ferrite chip bead from Superworld Electronics with a maximum DC current of 0.4 and impedance of 600. It features a 25% tolerance and is packaged in a 1206 case size. The component operates within a temperature range of -40°C to 125°C.
Superworld Electronics Z4K601-RD-10 technical specifications.
| Maximum DC Current | 0.4A |
| Type | Chip |
| Impedance | 600Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.4Ohm |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Superworld Electronics Z4K601-RD-10 to view detailed technical specifications.
No datasheet is available for this part.