The SDB1207181KZF is a general purpose inductor with a nominal inductance of 180uH and a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is dual-ended and has a maximum rated current of 1.4A. It has a DC resistance of 0.35 ohms and is not shielded. The inductor is suitable for use in power applications.
Superworld Holdings PTD SDB1207181KZF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 180 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 1.4 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Superworld Holdings PTD SDB1207181KZF to view detailed technical specifications.
No datasheet is available for this part.