General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 4949, CHIP, 4949, ROHS COMPLIANT
Superworld Holdings PTD SDB1207271KZF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 270 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.56 |
| Rated Current-Max | 1.2 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Superworld Holdings PTD SDB1207271KZF to view detailed technical specifications.
No datasheet is available for this part.