Data Line Filter, 2 Function(s), 50V, 0.4A, ROHS COMPLIANT PACKAGE-2
Superworld Holdings PTD W3F900-RD-10 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.2 |
| Length | 2 |
| Number of Functions | 2 |
| Manufacturer Series | W3 |
| Height | 1.2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Superworld Holdings PTD W3F900-RD-10 to view detailed technical specifications.
No datasheet is available for this part.