Superworld Holdings PTD Z3K121-RL-10 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Manufacturer Series | Z3 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Superworld Holdings PTD Z3K121-RL-10 to view detailed technical specifications.
No datasheet is available for this part.