Surge Components 1.5KE15A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12.8 |
| Clamping Voltage-Max | 21.2 |
| Breakdown Voltage-Nom | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components 1.5KE15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.