Surge Components 16CAE330S-V technical specifications.
| Capacitance | 330uF |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Ripple Current | 280mA |
| Series | CAE-S |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components 16CAE330S-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.