The 1N4937 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features an axial lead configuration and is packaged in a DO-41 package. The diode has a maximum reverse voltage of 600 volts and is constructed from silicon. It is suitable for use in general purpose rectifier applications.
Surge Components 1N4937 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components 1N4937 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.