Surge Components 1N5397 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Diode Type | RECTIFIER DIODE |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components 1N5397 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.