The 1N914A is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a power dissipation of 0.5 watts and a reverse voltage of up to 75 volts. The diode is packaged in a DO-35 axial package and is a general purpose rectifier.
Surge Components 1N914A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components 1N914A to view detailed technical specifications.
No datasheet is available for this part.